| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927366-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .2 in, 5.08 mm |
| Row Spacing: | .2 in, 5.08 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 8 |
| GPL: | J95 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J655 |
| Connector System: | Wire to Wire1 |
| Length: | 1.134 in |
| Height: | .906 in, 23 mm |
| Width: | .543 in, 13.8 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | E30629-000,AMPS-0-0927366-1 927366-1 |
| SKU: | AMP927366-1 |
927366-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, featuring a housing designed for female terminals. With two rows and a pitch of 5.08mm, this connector ensures efficient signal transmission. Constructed with durable polyamide, it offers reliable performance in industrial and commercial transportation applications. The eight positions, along with polarization and terminal position assurance, guarantee secure and accurate connections. Measuring 1.134 inches in length, 0.906 inches in height, and 0.543 inches in width, this yellow connector is essential for maintaining optimal functionality in automotive systems.ROHS compliant for environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/20/2025 | P-25-028309 - Capacity Enhancement & Manufacturing Location Change. capacity enhancement tool in an additional location (TE Oostkamp) for listed Part Number, according to VDA Trigger Matrix No.29 and AIAG section 3.1, item 4. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. Internal release process is ensured by TE, including product validation as per OEM/CAM requirements (where applicable). Validation will be initiated and completed according to project plan, as soon as samples are available. | Download | |||
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||
| 12/26/2022 | P-22-023815 - Tool/Process transfer. transfer of tools and/or processes TE Dinkelsbuhl to TE Tangier. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products, including internal release and product validation as per OEM/CAM requirements, where applicable. The new manufacturing location operates under a certified quality management system in accordance with defined requirements. PPAP/PSW will be prepared (as per agreements between the two parties, including the negotiated TE trigger matrix), a request via ePPAP eeds to be initiated by Customer within 2 weeks after receiving of this PCN. | Download | |||

