927771-6

Heilind Number:AMP927771-6
Manufacturer:TE Connectivity
Manufacturer Number:927771-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SRC Ag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927771-6
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927771-6

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our JPT REC 2.8 Contact SRC Ag terminal. Designed for durability and high performance, this receptacle features a locking lance for secure attachment and a F-crimp for easy installation. With a tin contact plating and RoHS compliance, it ensures reliable conductivity while meeting environmental standards. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's suitable for a wide range of applications. Accepting wire sizes from .5 to 1 mm², it's versatile and efficient, making it an essential component for your connectivity needs.