| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927771-6 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927771-6.P |
927771-6
Specifications
Detailed Description
Experience seamless connectivity with our Cut Strip - JPT REC 2.8 Contact. Designed for optimal performance in automotive, truck, bus, and off-road applications, this contact features a durable tin plating and a reliable F-Crimp termination method. Its Locking Lance primary locking feature ensures secure and stable connections, while the receptacle splice type offers versatility. Suitable for wire sizes ranging from 0.5 to 1 mm², this contact is RoHS compliant, guaranteeing environmentally-friendly operation. Upgrade your connectivity solutions with this essential automotive component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 40724 | Cut Strip - RING 164(4.17 MM) TERMINAL18-14 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 05/11/2020 | P-20-018595 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 09/15/2019 | P-19-017747 - New Process Equipment. This new process equipment will be used to perform the plating-process for parts on component level. As the new process equipment will be technically equivalent to the existing one(s), the process validation, capability analysis and release will be done TE internally. Therefore this PCN is for your notification only. | Download | |||
| 05/12/2019 | P-18-015432 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 05/12/2019 | P-18-015571 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 11-1829595, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||
| 03/07/2018 | P-18-015570 - Cancellation of P-18-015432. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


