| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927771-9 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927771-9 |
927771-9
| Heilind Number: | AMP927771-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927771-9 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our JPT REC 2.8 Contact SRC Au terminals. Designed for reliable connectivity, these receptacles feature a secure F-Crimp termination method with a locking lance for added durability. With a tin contact plating, they ensure efficient power transfer, even in harsh environments with an operating temperature range of -40 to 150°C (-40 to 302°F). Suitable for wire sizes ranging from .5 to 1 mm², these terminals are ideal for a variety of applications. Rest assured, they meet RoHS compliance standards, making them a sustainable choice for your projects. Upgrade your connectors with these high-performance terminals for seamless power transmission.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2-1579007-3 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2151092-1 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2151092-2 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 7-2151092-7 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 7-2266186-7 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 7-2266286-7 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 5-2151092-1 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 5-2151092-2 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2392900-2 | TE Connectivity 927771-9 Application Tooling | ![]() |
| TE Connectivity 2392900-1 | TE Connectivity 927771-9 Application Tooling | ![]() |


