| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927774-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927774-1 |
927774-1
| Heilind Number: | AMP927774-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927774-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road projects with the JPT REC 2.8 Contact SRC Sn. This high-performance connector features a durable silver contact plating and a secure F-Crimp termination method, perfect for accommodating wire sizes ranging from .2 to .5mm². With a robust operating temperature range of -40 to 130°C (-40 to 266°F) and a 30A amperage rating, it guarantees reliable performance in even the harshest environments. The receptacle design includes a locking lance for added security, ensuring a stable connection. Rest easy knowing that this connector is RoHS compliant, meeting stringent environmental standards. Elevate your automotive connectivity with this essential component.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||


