927774-6

Heilind Number:AMP927774-6
Manufacturer:TE Connectivity
Manufacturer Number:927774-6
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

JPT REC 2.8 Contact SRC Ag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927774-6
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927774-6

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our JPT REC 2.8 Contact SRC Ag. Designed for durability and high performance, this crimp contact features a reliable tin plating and a secure F-Crimp termination method. With an amperage rating of 30A and a wide operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for various applications. The receptacle type terminal with a locking lance ensures a stable connection, while its compatibility with wire sizes ranging from .2 to .5 mm² offers versatility. Rest assured of its quality and compliance with RoHS standards, making it a dependable choice for your automotive connector needs.