| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927775-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927775-1 |
927775-1
| Heilind Number: | AMP927775-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927775-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our JPT REC 2.8 Contact SRC Sn terminals. Designed for durability and efficiency, these receptacles feature a locking lance for secure attachment, ensuring reliable performance in demanding environments. With a crimp termination method and F-crimp type, installation is quick and easy, accommodating wire sizes of .5 to 1 mm². The tin contact plating offers excellent conductivity, while the wide operating temperature range of -40 to 130°C (-40 to 266°F) guarantees suitability for various applications. RoHS compliant, these terminals prioritize environmental responsibility without compromising on quality. Trust in our automotive connectors and accessories to meet your connectivity needs with precision and integrity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927775-1 Application Tooling | ![]() |
| TE Connectivity 2151220-1 | TE Connectivity 927775-1 Application Tooling | ![]() |
| TE Connectivity 2151220-2 | TE Connectivity 927775-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927775-1 Application Tooling | ![]() |
| TE Connectivity 7-2151220-7 | TE Connectivity 927775-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927775-1 Application Tooling | ![]() |


