927824-2

Heilind Number:AMP927824-2
Manufacturer:TE Connectivity
Manufacturer Number:927824-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SPT REC 6.3 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927824-2
Amperage:40 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:13 - 12 AWG, 3 - 4 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927824-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our SPT REC 6.3 Contact SRC Sn. This versatile connector features a high amperage rating of 40 A, making it perfect for demanding applications. With a durable tin contact plating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance in any environment. Its F-Crimp design and locking lance provide secure and efficient wire termination, accommodating 13-12 AWG (3-4 mm²) wire sizes. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your connectivity needs. Shop now and experience the difference in your vehicle's electrical connections.