| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927827-1 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927827-1 |
927827-1
Specifications
Detailed Description
Enhance your automotive electrical connections with our SPT REC 6.3 Contact SRC Sn. Designed for durability and efficiency, this high-quality terminal features a crimp termination method and tin contact plating, ensuring reliable performance in a wide operating temperature range from -40 to 130°C (-40 to 266°F). Suitable for wire sizes ranging from .5 to 1mm², its F-Crimp design with Locking Lance terminal primary locking feature guarantees secure and stable connections. Perfect for use in automotive, truck, bus, and off-road applications, this RoHS-compliant terminal is a must-have for any professional seeking top-notch connectivity solutions. Elevate your project with our Automotive Connectors & Accessories lineup.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927827-1 Application Tooling | ![]() |
| TE Connectivity 2151180-1 | TE Connectivity 927827-1 Application Tooling | ![]() |
| TE Connectivity 2151180-2 | TE Connectivity 927827-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927827-1 Application Tooling | ![]() |
| TE Connectivity 7-2151180-7 | TE Connectivity 927827-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927827-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/13/2021 | P-21-021582 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from EMEA to TE SUZHOU China,transfer only PN related to A/P market | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 03/15/2021 | P-21-020624 - Document clarification.Simplify Application Spec. for Standard Power Timer terminals to a single document in bilingual (German/English). New revision N2 of Application Spec. 114-18037 changes from English language to bilingual, German/German. Application Spec. 114-18037-1, in German language, superseded by new revision of Application Spec. 114-18037 in bilingual. Added crimp parameters for new PN 1862029 in "Table 1" page 12. | Download | |||
| 07/13/2020 | P-20-018847 - Manufacturing location change. Manufacturing location change. | Download | |||
| 05/25/2020 | P-20-018598 - Manufacturing Location Change. Transferring from TE Montcada to TE Suzhou. | Download | |||
| 05/25/2020 | P-20-018657 - Manufacturing Location Change. Will be transferred from TE Montcada to TE Suzhou. | Download | |||
| 05/18/2016 | P-16-012846 - Product Improvement. Tool replacement of a stamping tool for the above mentioned part-Number. As a result of our continuous strive for quality improvements of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to replace the current one, which is worn out. | Download | |||


