| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927831-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927831-2 |
927831-2
| Heilind Number: | AMP927831-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927831-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our SPT REC 6.3 Contact SRC Sn terminal. Designed for reliable performance in demanding environments, this crimp contact features a tin plating for optimal conductivity. With an amperage of 40A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures efficient power transmission even in extreme conditions. The F-Crimp design and locking lance provide secure attachment to wires ranging from 0.5 to 1mm², while the receptacle splice type offers versatile connectivity options. Rest assured of its quality and compliance with RoHS standards. Upgrade your terminals with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 2151176-1 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 2151176-2 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 7-2151176-7 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 2836290-1 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 2836290-2 | TE Connectivity 927831-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927831-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282159-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 10/13/2021 | P-21-021582 - Manufacturing location change. Manufacturing location change. Following Part Numbers will be transferred from EMEA to TE SUZHOU China,transfer only PN related to A/P market | Download | |||
| 03/25/2021 | P-21-020510-2 - New Specification. TE Suzhou Process Label scan system update. TE Suzhou label Layout optimize and QR Code & Barcode optimize Barcode change to LT(3S) CODE QR code change to Part Number+ Package QTY+ PO Number+ Ver +date code+ Serial Number(0001~9999) This label change Not accept re-submit PPAP/PSW request | Download | |||
| 10/20/2017 | P-16-013851 - New Tooling. | Download | |||
| 11/28/2016 | P-16-013767 - Product improvement. As a result of our continuous strive for improving our delivery and meet our US customers capacity needs, we hereby inform you that TE US will introduce a second source for TE part numbers in this listing. The address of the second source is TE Connectivity, Rua ampere 304 Braganca Paulista, Sao Paulo 12929-570 Brazil, DUNS 908754679. Product meets all dimensions defined on the respective TE customer drawings, performance criteria specified in TE Product and Application Specifications. There is no change to fit, form or function of the product. There is no change to customer fixturing or application tooling. PPAP package will be sent for your review and approval prior to delivery of any product. Contact your local TE sales representative for support. | Download | |||
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


