| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927831-5 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927831-5 |
927831-5
| Heilind Number: | AMP927831-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927831-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this high-performance SPT REC 6.3 Contact SRC Ag terminal. Designed for efficiency and durability, it features a crimp termination method and tin contact plating, ensuring secure and reliable connections. With an amperage rating of 40A and compatibility with wire sizes ranging from 0.5 to 1 mm², it's suitable for a wide range of applications. Operating smoothly in temperatures from -40 to 140°C (-40 to 284°F), this receptacle offers dependable performance even in harsh environments. Its F-Crimp design and Locking Lance feature provide additional stability, making it a trusted choice for automotive, truck, bus, and off-road terminals. Rest assured of its quality and compliance as it is RoHS-certified. Upgrade your connector setup with this essential component for seamless and efficient vehicle operation.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012578 - UPDATE TO PCN P-16-012526. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012526 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||
| 11/04/2013 | P-13-009530 - Manufacturing location change. | Download | |||
| 11/04/2013 | P-13-009531 - Manufacturing location change. | Download | |||


