| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927833-1 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927833-1 |
927833-1
Specifications
Detailed Description
Enhance your automotive connectivity with our SPT REC 6.3 Contact SRC Sn. This high-quality connector boasts a 40 A amperage rating, making it perfect for robust power transfer in various vehicles. Featuring a crimp termination method and tin contact plating, it ensures secure and reliable connections. With an operating temperature range of -40 to 130°C (-40 to 266°F), it's suitable for use in extreme environments. Accommodating wire sizes of 1.5 to 2.5 mm² (14 to 16 AWG) and utilizing F-Crimp technology for efficient installation, it's a versatile solution for your wiring needs. The terminal's primary locking feature, Locking Lance, guarantees a snug fit, while its receptacle splice type offers convenience in assembly. Compliant with RoHS standards, this connector is not only efficient but also environmentally friendly. Ideal for automotive, truck, bus, and off-road applications, it's a must-have for professionals in the field. Elevate your connectivity game with this essential component.


