| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927833-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 14 - 16 AWG, 1.5 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927833-2 |
927833-2
Specifications
Detailed Description
Enhance your automotive electrical connections with our SPT REC 6.3 Contact SRC Sn terminal. Designed for high-performance applications, this crimp-type contact offers a secure and durable connection with a tin plating for optimal conductivity. With an amperage rating of 40 A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 1.5 to 2.5 mm² (14-16 AWG), it features a locking lance for added security. Whether used in automotive, truck, bus, or off-road systems, this RoHS-compliant terminal guarantees quality and compliance. Upgrade your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926965-1 | STC REC 6.3 Contact SRC Sn | ![]() |
| TE Connectivity 928343-5 | 5P STD-TIMER GEH | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927833-2 Application Tooling | ![]() |
| TE Connectivity 2151165-1 | TE Connectivity 927833-2 Application Tooling | ![]() |
| TE Connectivity 2151165-2 | TE Connectivity 927833-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927833-2 Application Tooling | ![]() |
| TE Connectivity 7-2151165-7 | TE Connectivity 927833-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927833-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||


