927837-5

Heilind Number:AMP927837-5
Manufacturer:TE Connectivity
Manufacturer Number:927837-5
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

SPT REC 6.3 Contact SRC Ag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927837-5
Amperage:40 A
Termination Method:Crimp
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927837-5

Detailed Description

Our SPT REC 6.3 Contact SRC Ag is a high-performance solution for automotive, truck, bus, and off-road applications. Designed for durability and efficiency, this crimp terminal features a locking lance for secure connections. With an amperage rating of 40A and a wide operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for use in harsh environments. The F-crimp design ensures a reliable and stable connection, while the receptacle splice type accommodates wire sizes ranging from 1 to 2.5 mm². Certified for RoHS compliance, this terminal is not only reliable but also environmentally friendly. Perfect for a variety of automotive electrical systems, it is a must-have component for any maintenance or repair project.