| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927839-1 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927839-1 |
927839-1
| Heilind Number: | AMP927839-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927839-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical systems with our SPT REC 6.3 Contact SRC Sn. Designed for a reliable connection, this receptacle terminal features a locking lance for secure attachment. With a high amperage capacity of 40A, it is suitable for a variety of power applications. The tin plating ensures corrosion resistance, while the F-crimp termination method allows for easy installation. Operating efficiently in a wide temperature range from -40 to 130°C (-40 to 266°F), this terminal is durable and dependable. RoHS compliant, it meets strict environmental standards. Perfect for use in automotive connectors and accessories, it accommodates wire sizes from 0.2 to 0.5mm². Trust in the quality and performance of our terminal for all your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2266829-1 | ![]() | |
| TE Connectivity 2266829-2 | ![]() |


