| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927839-2 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927839-2 |
927839-2
| Heilind Number: | AMP927839-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927839-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's electrical connections with our SPT REC 6.3 Contact SRC Sn terminal. Designed for reliable performance in demanding environments, this high-quality component features a 40 A amperage rating and a durable tin contact plating. With a wide operating temperature range of -40 to 130 °C (-40 to 266 °F), it ensures dependable functionality in extreme conditions. The F-Crimp design allows for easy and secure wire termination, accommodating wire sizes ranging from .2 to .5 mm². Equipped with a locking lance and receptacle splice type, this terminal provides added safety and stability. Ideal for automotive, truck, bus, and off-road applications, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Upgrade your power distribution system with this essential automotive connector, offering superior performance and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927839-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927839-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927839-2 Application Tooling | ![]() |
| TE Connectivity 2266829-1 | TE Connectivity 927839-2 Application Tooling | ![]() |
| TE Connectivity 2266829-2 | TE Connectivity 927839-2 Application Tooling | ![]() |


