927840-2

Heilind Number:AMP927840-2
Manufacturer:TE Connectivity
Manufacturer Number:927840-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

SPT REC 6.3 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927840-2
Amperage:40 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927840-2

Detailed Description

Easily connect wires with precision using our SPT REC 6.3 Contact SRC Sn. Designed for automotive, truck, bus, and off-road applications, this receptacle terminal features a durable tin plating and a locking lance for secure connections. With a high amperage rating of 40A, it is suitable for heavy-duty use. The F-crimp type allows for easy installation, while the operating temperature range of -40 to 130°C ensures reliable performance in harsh environments. RoHS compliant and offering a wire size range of .2 to .5mm², this terminal is a must-have for any automotive connector setup.