| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927852-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.3 mm, .878 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .091 in, 1.4 - 2.31 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP927852-2 |
927852-2
Specifications
Detailed Description
Upgrade your electrical connections with our PL 250 REC TERMINAL for secure and efficient performance. Designed for 20-17 AWG wires, this receptacle features a brass construction with unplated contact plating for durability. Its straight orientation and F-Crimp design ensure easy installation, while the open barrel accommodates wire insulation with a diameter of .055 to .091 inches. With an overall length of .878 inches and operating temperature range of -40 to 110°C, this terminal is suitable for a variety of applications. Trust in its positive lock 250 series and RoHS compliance for reliable connectivity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151161-2 | ![]() | |
| TE Connectivity 7-2151161-7 | ![]() | |
| TE Connectivity 724659-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


