927854-1

Heilind Number:AMP927854-1
Manufacturer:TE Connectivity
Manufacturer Number:927854-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 250 REC TERMINAL 17-13 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927854-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.3 mm, .878 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .122 in, 2.11 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP927854-1

Detailed Description

Enhance your electrical connections with our Positive Lock 250 Series Receptacle Terminal. Crafted from durable brass, this terminal is designed for 13-17 AWG wires, ensuring secure and reliable crimps with a straight orientation. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The open barrel design accommodates wire insulation diameters of .083 to .122 inches, making it versatile for different applications. RoHS compliant and part of our Quick Disconnects range, this receptacle terminal guarantees both performance and compliance. Elevate your connectivity solutions with this essential component.