| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927854-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 22.3 mm, .878 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP927854-2 |
927854-2
Specifications
Detailed Description
Enhance your electrical connections with this PL 250 REC TERMINAL for 17-13 AWG wires. Crafted from durable brass, this receptacle features a straight orientation and F-Crimp for secure attachment. With an overall length of .878 inches, it accommodates wires with a thickness of .032 inches to .083-.122 inches. Suitable for a wide temperature range (-40 to 110 °C), it guarantees reliable performance in various environments. RoHS compliant and part of the Positive Lock 250 series, this terminal ensures both quality and compliance in your projects. Upgrade your crimping setup with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151107-2 | TE Connectivity 927854-2 Application Tooling | ![]() |
| TE Connectivity 7-2151107-7 | TE Connectivity 927854-2 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 927854-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927854-2 Application Tooling | ![]() |


