| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927854-8 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 22.3 mm, .878 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP927854-8 |
927854-8
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 series receptacle, designed for secure attachment to wires ranging from 1.0 to 2.5mm². Crafted from durable phosphor bronze with a silver-plated finish, it ensures reliable conductivity. This straight orientation terminal, suitable for 13-17 AWG wires, features an open barrel for easy F-crimp installation. With an operating temperature range of -40 to 130°C, it guarantees performance in various environments. RoHS-compliant and meticulously engineered, it's a crucial component for your crimp terminal applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151107-2 | TE Connectivity 927854-8 Application Tooling | ![]() |
| TE Connectivity 7-2151107-7 | TE Connectivity 927854-8 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 927854-8 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927854-8 Application Tooling | ![]() |


