| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927871-1 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927871-1 |
927871-1
| Heilind Number: | AMP927871-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927871-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the JUNIOR-TIMER KONT, a reliable and efficient terminal designed for automotive, truck, bus, and off-road applications. This 20 A terminal, featuring a F-Crimp for secure attachment, is perfect for wire sizes ranging from .2 to .5 mm². With a durable tin contact plating and a wide operating temperature range of -40 to 110 °C (-40 to 230 °F), it ensures optimal performance in various environmental conditions. Its receptacle crimp type and locking lance guarantee a secure and stable connection, meeting RoHS compliance for environmentally friendly use. Upgrade your connector system with this essential component for seamless functionality and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 927871-1 Application Tooling | ![]() |
| TE Connectivity 2151808-2 | TE Connectivity 927871-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927871-1 Application Tooling | ![]() |
| TE Connectivity 7-2151808-7 | TE Connectivity 927871-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927871-1 Application Tooling | ![]() |
| TE Connectivity 5-2151808-2 | TE Connectivity 927871-1 Application Tooling | ![]() |


