927871-2

Heilind Number:AMP927871-2
Manufacturer:TE Connectivity
Manufacturer Number:927871-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

JUNIOR-TIMER KONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927871-2
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP927871-2

Detailed Description

Enhance your electrical connections with our Junior-Timer Kont, designed for seamless integration in automotive, truck, bus, and off-road applications. With a 20 A amperage and tin contact plating, it ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Featuring a F-Crimp design for easy installation on .2 to .5 mm² wires, it guarantees secure and durable connectivity. The terminal includes locking lances for added safety and a receptacle splice type for versatile use. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connector system with this essential component.