| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927881-1 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Copper Alloy |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .106 - .161 in, 2.7 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP927881-1 |
927881-1
| Heilind Number: | AMP927881-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927881-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our POS LOCK STECKH 6,3. This high-quality receptacle features a durable brass construction with copper alloy plating, ensuring reliable performance. Compatible with 6.35mm tab widths, it accommodates 13-17 AWG wire sizes for versatile use. The straight orientation and F-Crimp design make installation easy, while the open barrel accepts various wire insulation diameters. With an operating temperature range of -40 to 110°C, this receptacle is suitable for a wide range of applications. Trust in its quality for efficient and secure connections in your projects.

