| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927899-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.1 in, 28 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP927899-2 |
927899-2
| Heilind Number: | AMP927899-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927899-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Tab Terminals. Designed for 18-22 AWG wires, these connectors feature a durable brass construction with a tin plating for added longevity. With a straight orientation and an overall length of 28mm, they are compatible with various applications. The F-Crimp design ensures secure attachment, while the open barrel accepts wire insulation diameters of .08-.12 inches. Operating efficiently in temperatures ranging from -40 to 110°C, they are suitable for a wide range of environments. ROHS compliant and part of our Fastin/Faston series, these terminals guarantee reliability and performance. Perfect for HVAC systems and other industrial uses, they are a must-have for any project requiring efficient wire connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 927899-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927899-2 Application Tooling | ![]() |
| TE Connectivity 91514-1 | TE Connectivity 927899-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154660-2 | ![]() |


