| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927973-3 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927973-3 |
927973-3
| Heilind Number: | AMP927973-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 927973-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our Junior-Timer KONT terminals. Designed for optimal performance, these terminals feature a durable construction with a tin-plated finish, ensuring reliable conductivity in a wide operating temperature range from -40 to 110°C (-40 to 230°F). With a 10A amperage rating and a crimp termination method, they are suitable for various wire sizes from 0.5 to 1.5 mm². The F-Crimp design, along with the locking lance and receptacle splice type, guarantees secure and efficient connections. Rest assured, our terminals are RoHS compliant, meeting the highest industry standards for environmental responsibility. Elevate your connectivity solutions with these essential automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 2151270-1 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 2151270-2 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 7-2151270-7 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927973-3 Application Tooling | ![]() |
| TE Connectivity 2063375-1 | TE Connectivity 927973-3 Application Tooling | ![]() |


