| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928017-1 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .197 in, 5 mm |
| Package Quantity: | 750 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1487 |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Preloaded: | No |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928017-1 |
| Replacement Part: | 1703114-1 |
| SKU: | AMP928017-1 |
928017-1
Specifications
Detailed Description
Enhance your power connections with our RAST 5 IDC Connectors, featuring a natural housing made of durable Polyamide 6/6. This receptacle, designed for cable mount (free-hanging) installation, offers easy termination through Insulation Displacement Crimp (IDC) technology. With a pitch of 5mm (.197 in) and 9 positions, it's perfect for various applications in appliances and beyond. Operating efficiently in temperatures ranging from -25 to 105°C (-13 to 221°F), this UL 94V-2 compliant connector ensures reliable performance. Each package includes 750 units, making it ideal for bulk installations. RoHS compliant and suitable for wire-to-board connections, this housing is a versatile solution for your PCB needs.

