| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928034-3 |
| Connector Type: | Housing Assembly |
| Housing Material: | PC, Polycarbonate - GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | 1 in, 2.54 mm |
| Row Spacing: | 1 in, 2.54 mm |
| Number of Positions: | 96 |
| Housing Color: | Black |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP928034-3 |
928034-3
| Heilind Number: | AMP928034-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928034-3 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with this three-row Housing Assembly, designed for efficient signal transmission. Crafted from durable PC material with Polycarbonate - GF reinforcement, it ensures reliable performance. The Cable Mount (Free-Hanging) design allows for convenient installation, while the Crimp termination method offers a secure connection. With 96 positions and a pitch of 2.54mm, this housing is ideal for wire-to-board applications. Its black color adds a sleek touch, and RoHS compliance ensures environmental responsibility. Upgrade your connectivity with this high-quality housing.

