| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928037-2 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 401 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5274 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 928037-2 |
| SKU: | AMP928037-2 |
928037-2
Specifications
Detailed Description
Discover seamless connectivity with our 7-position PCB Socket Receptacle. Designed for efficient wire-to-wire connections, this receptacle features a pitch of 2.54mm (.1 in) and a single row layout, perfect for streamlined PCB integration. With UL 94V-0 flammability standard compliance, it ensures safety and reliability in diverse environments. The black housing color adds a sleek touch to your setup, while the wide operating temperature range of -65 to 105°C (-85 to 221°F) guarantees performance in extreme conditions. RoHS compliant and lead-free, this connector prioritizes environmental responsibility. Ideal for various applications, from data devices to industrial equipment, it offers a dependable solution for your connectivity needs.

