928122-1

Heilind Number:AMP928122-1
Manufacturer:TE Connectivity
Manufacturer Number:928122-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

FF TAB HSG 6P NYLON NAT FOR MOTOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928122-1
Housing Material:Nylon
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Flag
Number of Positions:6
Housing Color:Natural
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP928122-1

Detailed Description

Enhance your motor connectivity with our 6-position Nylon Tab Housing. Designed for seamless integration, this housing features a flag orientation for easy identification and secure mounting on panels. Crafted from durable Nylon in a natural hue, it ensures reliable performance in various environments. With a 5mm pitch and terminal tabs, it facilitates efficient wire connections, making it an essential component for crimp terminal assemblies. Stay organized and streamline your wiring processes with this essential connector housing.