| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928309-8 |
| Housing Material: | Polyamide - GF |
| Pitch: | .196 in, 5 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mounting Style: | Panel Mount |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP928309-8 |
928309-8
| Heilind Number: | AMP928309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928309-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this durable terminal housing, crafted from Polyamide - GF for superior strength. Featuring a straight orientation with 8 positions and a 5mm pitch, this tab housing is perfect for secure panel mounting. Its natural color adds a sleek touch, while its RoHS compliance ensures environmentally friendly usage. Ideal for various applications, this housing guarantees reliable performance in any setting.

