| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928343-9 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 45 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Connector Length: | 1.771 in, 45 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 5,6 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928343-9 |
| SKU: | AMP928343-9 |
928343-9
| Heilind Number: | AMP928343-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928343-9 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connectivity with our Standard Timer Housing, a vital component in the RAST 5 IDC Connectors series. Designed for optimal performance, this receptacle housing is crafted from durable PA 6/6 material in a natural color, meeting UL 94V-2 flammability standards. With nine contacts arranged in a single row and a 5mm pitch, it offers secure and efficient cable mount termination through crimping. Featuring a compact yet robust construction with an overall height of 12.2mm and length of 45mm, it ensures seamless integration in various applications. The latch lock mechanism guarantees a stable connection, while the operating temperature range of -55 to 105°C (-67 to 221°F) ensures reliability in diverse environments. Whether for power or signal circuitry, this connector, packaged in quantities of 1000, is an essential solution for your connectivity needs. RoHS compliant and suitable for appliances, it upholds quality and performance standards, making it a valuable choice for your projects. Elevate your connectivity with this essential component.

