| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928344-5 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 5 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 928344-5 |
| SKU: | AMP928344-5 |
928344-5
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors, a versatile solution for power applications. These receptacles, featuring a natural color housing made of durable PA 6/6 material, are designed for cable mount installation, providing secure and hassle-free connectivity. With a pitch of 5mm, they offer easy integration into various electronic systems. Boasting a 5-position configuration, they are ideal for accommodating multiple connections. The mating retention lock ensures a stable and reliable connection. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they are suitable for diverse environments. Perfect for appliances and other power-related circuit applications, these connectors are RoHS compliant, making them environmentally friendly. Experience seamless wire-to-board connectivity with the RAST 5 IDC Connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241961-7 | ![]() | |
| TE Connectivity 2-928344-3 | ![]() | |
| TE Connectivity 293010-4 | ![]() |


