928552-1

Heilind Number:AMP928552-1
Manufacturer:TE Connectivity
Manufacturer Number:928552-1
ECAD Model:
3D Model

Description:

FASTON 250 2POS HOUSING NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928552-1
Housing Material:Nylon
Pitch:12 mm, .472 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP928552-1

Detailed Description

Enhance your electrical connections with the FASTON 250 2POS HOUSING in natural nylon. Featuring a pitch of 12mm (.472 in) and designed for straight orientation, this receptacle terminal housing accommodates two positions with precision. Its durable construction and cable mount (free-hanging) style ensure secure and reliable installations. With a sleek natural color, it seamlessly blends into any setup. Non-insulated and RoHS compliant, this terminal housing is a versatile choice for various applications in the realm of connectors and crimp terminals. Upgrade your connectivity solutions with this high-quality product.