| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928673-1 |
| Housing Material: | Polybutylene Terephthalate |
| Pitch: | .374 in, 9.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP928673-1 |
928673-1
Specifications
Detailed Description
Enhance your connectivity with this faston receptacle housing, crafted from durable Polybutylene Terephthalate in a natural hue. Designed for optimal performance, it features a 9.5mm pitch and straight orientation, with two receptacle terminals for secure connections. The mating retention type includes a convenient latch mechanism, while the cable mount (free-hanging) style offers versatile installation options. RoHS compliant and meticulously engineered, this terminal housing is a reliable choice for various applications in the realm of connectors and crimp terminals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1738475-1 | ![]() | |
| TE Connectivity 1738496-1 | ![]() | |
| TE Connectivity 2-171706-1 | ![]() | |
| TE Connectivity 521069-1 | ![]() |


