928775-2

Heilind Number:AMP928775-2
Manufacturer:TE Connectivity
Manufacturer Number:928775-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

GDS DOPP-FEDER KONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928775-2
Amperage:10 A
Contact Plating:Tin
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP928775-2

Detailed Description

Enhance your electrical connections with our high-quality DOPP-FEDER KONT terminals, designed for dependable performance in automotive, truck, bus, and off-road applications. With a durable tin plating, these terminals ensure optimal conductivity and corrosion resistance. Featuring a secure F-Crimp design and clean body construction, they offer easy installation and reliable contact. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), they are perfect for various environmental conditions. Trust in the superior quality and performance of our terminals for all your wiring needs.