928781-5

Heilind Number:AMP928781-5
Manufacturer:TE Connectivity
Manufacturer Number:928781-5
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

FF 110 TAB 1.0-2.5 MM2 PTP CUSN4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928781-5
Series:FASTIN-FASTON 110
Contact Material:CuSn4
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:13 - 17 AWG, 2048 - 5180 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.071 - .114 in, 1.8 - 2.9 mm
Product:Quick Disconnects
SKU:AMP928781-5

Detailed Description

Enhance your electrical connections with our FF 110 TAB 1.0-2.5 MM2 PTP CUSN4 faston-faston 110 terminals. Crafted with durable CuSn4 contact material and tin plating, these straight orientation tabs ensure reliable performance in temperatures ranging from -40 to 130°C. Compatible with 13-17 AWG wire sizes, they feature an open barrel design for easy F-crimp installation. With an overall length of .886 inches and acceptance of wire insulation diameters from .071 to .114 inches, they provide a secure fit for various applications. Trust in our Quick Disconnects for quality and RoHS compliance in your connectivity solutions.