| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928794-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuZn30 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 2048 - 5180 CMA |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .071 - .114 in, 1.8 - 2.9 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928794-2 |
928794-2
| Heilind Number: | AMP928794-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928794-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with these FF 110 TAB PTP CuZn30 terminals from the FASTIN-FASTON 110 series. Crafted from high-quality CuZn30 with a durable tin plating, they ensure reliable performance in a variety of applications. With a straight orientation and F-Crimp design, they are easy to install on 13-17 AWG wires. Operating seamlessly in temperatures ranging from -40 to 130°C, they are suitable for diverse environments. Their open barrel design accommodates wire insulation diameters of .071-.114 inches, providing versatility in usage. Designed for quick disconnects, these terminals are RoHS compliant, making them a sustainable choice for your connectivity needs. Elevate your projects with these dependable and efficient connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 928794-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928794-2 Application Tooling | ![]() |
| TE Connectivity 2396645-1 | TE Connectivity 928794-2 Application Tooling | ![]() |


