928810-1

Heilind Number:AMP928810-1
Manufacturer:TE Connectivity
Manufacturer Number:928810-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

JUN-POW-TIM KONTAKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928810-1
Amperage:30 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP928810-1

Detailed Description

Introducing JUN-POW-TIM KONTAKT, a high-performance automotive connector designed for optimal power transmission. With a robust amperage rating of 30A and a secure F-Crimp termination method, this connector ensures reliable connectivity in demanding applications. Its tin contact plating and wide operating temperature range of -40 to 130°C (-40 to 266°F) guarantee superior performance even in harsh environments. Featuring a locking lance and receptacle splice type, it offers enhanced safety and convenience during installation. Perfect for use in automotive, truck, bus, and off-road vehicles, this RoHS-compliant connector is a must-have for any professional in the industry. Trust in its quality and durability for all your power transmission needs.