| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928820-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 17 - 20 AWG, .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP928820-1 |
928820-1
| Heilind Number: | AMP928820-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928820-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring setup with our Standard Timer Contact. Designed for reliable performance in challenging environments, this contact features a Crimp termination method and a wide operating temperature range of -55 to 105 °C (-67 to 221 °F). Suitable for wire sizes ranging from .5 to 1 mm² (17 to 20 AWG), it ensures secure connections with its F-Crimp design and Terminal Primary Locking Feature with Locking Lance. The Receptacle splice type offers versatility for various applications. Compliant with RoHS regulations, this contact is a must-have for automotive, truck, bus, and off-road terminals. Upgrade your connectivity with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | N/A | |||


