| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928885-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 10.8 mm, .425 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .106 in, 2.01 - 2.7 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928885-1 |
928885-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle Flag terminal, designed for secure and efficient crimping onto 17-20 AWG wires. Crafted from durable brass with unplated contact plating, this high-quality connector ensures reliable conductivity. The flag orientation allows for easy installation in tight spaces, while its Tab-Lok crimp type guarantees a strong and lasting bond. With an operating temperature range of -40 to 110°C, it's suitable for a wide range of applications. Suitable for wires with an insulation diameter of .079 to .106 inches, this receptacle is a versatile solution for your connectivity needs. Trust in our Quick Disconnects range for premium quality terminals that meet your requirements. Rest assured, this product is not only efficient but also environmentally responsible, with RoHS compliance. Elevate your connectivity solutions with this essential component.

