| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928890-1 |
| Series: | FASTON 250 |
| Termination Method: | Crimp |
| Terminal Type: | Tab |
| Mating Retention Type: | Dimple |
| Wire Size: | 15 - 17 AWG, 1 - 1.5 mm² |
| Terminal / Splice Type: | Tab |
| Product: | Magnet Wire Terminals |
| SKU: | AMP928890-1 |
928890-1
| Heilind Number: | AMP928890-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928890-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the FASTON AMPLIVAR 250, designed for seamless integration in wire sizes ranging from 0.9 to 1.6mm. This high-performance terminal, part of the FASTON 250 series, ensures secure crimping for 15 to 17 AWG wires (1-1.5mm²). Featuring a tab terminal type with mating retention via a dimple, it guarantees reliable and durable connections. Perfect for various applications, this product is a staple in the Magnet Wire Terminals lineup, meeting all quality standards. Advanced in design and functionality, it's a must-have component for any connector assembly project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | ![]() | |
| TE Connectivity 2150347-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150347-7 | ![]() |


