928906-2

Heilind Number:AMP928906-2
Manufacturer:TE Connectivity
Manufacturer Number:928906-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

FF 110 TAB 20-15 AWG .016 TPPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928906-2
Series:FASTIN-FASTON 110
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:22 mm, .866 in
Material:Phosphor Bronze
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .118 in, 2.31 - 3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP928906-2

Detailed Description

Enhance your electrical connections with these Fastin-Faston 110 tab terminals. Designed for efficiency, these straight orientation terminals feature a durable phosphor bronze construction with tin plating for optimal conductivity. With a wire size compatibility of 15-20 AWG and an operating temperature range of -40 to 110°C, they ensure reliable performance in various environments. The F-crimp design and open barrel allow for easy installation, while accommodating wire insulation diameters of .091 to .118 inches. Whether for industrial or DIY projects, these RoHS-compliant terminals are a dependable choice for your crimping needs.