| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928909-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .039 - .063 in, 1 - 1.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928909-2 |
928909-2
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL. Designed for precise termination of 20-24 AWG wires, this receptacle features a durable brass construction with tin plating for optimal conductivity. The F-Crimp design ensures secure attachment, while the straight orientation and open barrel allow for easy installation. With compatibility for 6.35 mm wide tabs and wire insulation diameters ranging from 1 to 1.6 mm, it's perfect for a variety of applications. Rest assured, this product complies with RoHS standards, making it a reliable and environmentally friendly choice for your projects. Elevate your connectivity with our Positive Lock 250 series receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151301-2 | TE Connectivity 928909-2 Application Tooling | ![]() |
| TE Connectivity 7-2151301-7 | TE Connectivity 928909-2 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 928909-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928909-2 Application Tooling | ![]() |
| TE Connectivity 7-2151301-2 | TE Connectivity 928909-2 Application Tooling | ![]() |


