| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928909-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .039 - .063 in, 1 - 1.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928909-3 |
928909-3
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 Receptacle, designed for optimal performance in various applications. This straight orientation receptacle features a durable brass construction with nickel plating, ensuring reliable conductivity. Compatible with 20-24 AWG wire sizes, it offers a secure F-Crimp connection that accepts insulation diameters of 1-1.6mm. Operating efficiently in temperatures ranging from -40 to 110°C, this RoHS-compliant component guarantees both quality and compliance. Perfect for use in a wide range of settings, from industrial to automotive, this receptacle is a versatile and essential connector for your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151301-2 | TE Connectivity 928909-3 Application Tooling | ![]() |
| TE Connectivity 7-2151301-7 | TE Connectivity 928909-3 Application Tooling | ![]() |
| TE Connectivity 724659-2 | TE Connectivity 928909-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928909-3 Application Tooling | ![]() |
| TE Connectivity 7-2151301-2 | TE Connectivity 928909-3 Application Tooling | ![]() |


