| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928909-5 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .039 - .063 in, 1 - 1.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928909-5 |
928909-5
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC Terminal. Designed for 20-24 AWG wire, this receptacle features a durable brass construction with Pre-Tin plating for reliable performance. Its straight orientation and F-Crimp design ensure secure attachment, while accommodating wire insulation diameters of 1-1.6 mm. With an overall length of 22.3 mm, it's suitable for various applications, and its wide operating temperature range of -40 to 110°C guarantees versatility. RoHS compliant, this terminal upholds environmental standards, making it a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151301-2 | ![]() | |
| TE Connectivity 7-2151301-7 | ![]() | |
| TE Connectivity 724659-2 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 7-2151301-2 | ![]() |


