928923-1

Heilind Number:AMP928923-1
Manufacturer:TE Connectivity
Manufacturer Number:928923-1
ECAD Model:
3D Model

Description:

FF FLACHST MIF 2,8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928923-1
Series:FASTIN-FASTON 110
Contact Material:CuZn30
Contact Plating:Tin
Overall Length:22.5 mm, .886 in
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.031 in, .79 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:1021 - 2048 CMA, 17 - 20 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.063 - .087 in, 1.6 - 2.2 mm
Product:Quick Disconnects
SKU:AMP928923-1

Detailed Description

Enhance connectivity with our FF FLACHST MIF 2,8 Quick Disconnect Terminal, part of the FASTIN-FASTON 110 series. Crafted with durable CuZn30 contact material and featuring a protective Tin plating, this terminal ensures reliable performance in a wide operating temperature range from -40 to 130°C (-40 to 266°F). Its straight orientation and F-Crimp design accommodate 17-20 AWG wire sizes, facilitating seamless installations. With an overall length of .886 inches (22.5mm) and compatibility with .11-inch (2.8mm) tabs, it offers a versatile solution for various applications. The open barrel design accepts wire insulation diameters ranging from .063 to .087 inches (1.6-2.2mm), making it suitable for a range of wire types. RoHS compliant and supplied as part of our Quick Disconnects collection, this terminal ensures both performance and environmental responsibility in your projects. Upgrade your connectivity solutions with this high-quality component.