| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928927-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 11 AWG, 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Ring Tongue |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP928927-2 |
928927-2
| Heilind Number: | AMP928927-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928927-2 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's wiring with our meticulously crafted Ring Tongue terminals. Featuring a durable F-Crimp design, these terminals ensure secure and reliable connections for wires ranging from 2.5 to 4mm² (13-11 AWG). With an operating temperature range of -40 to 130°C (-40 to 266°F), they are engineered to withstand harsh environments. Trust in our high-quality terminals for efficient and long-lasting performance in your vehicle's electrical system.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150005-2 | TE Connectivity 928927-2 Application Tooling | ![]() |
| TE Connectivity 7-2150005-7 | TE Connectivity 928927-2 Application Tooling | ![]() |


