| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928930-2 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuZn30 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928930-2 |
928930-2
| Heilind Number: | AMP928930-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928930-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Efficiently terminate wires with our FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30 Fastin-Faston 110 connectors. Made with CuZn30 contact material and tin plating, these straight tab terminals ensure reliable conductivity in temperatures ranging from -40 to 130°C (-40 to 266°F). Suited for wire sizes 17-20 AWG (1021-2048 CMA), they feature an open barrel design and accept wire insulation diameters of 1.4-2.3mm (.055-.09 in). RoHS compliant and perfect for a variety of applications, these connectors are a vital component in any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 929505-6 | FF FLA-STE-GEH2X9P | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 928930-2 Application Tooling | ![]() |
| TE Connectivity 2151379-1 | TE Connectivity 928930-2 Application Tooling | ![]() |
| TE Connectivity 2151379-2 | TE Connectivity 928930-2 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928930-2 Application Tooling | ![]() |
| TE Connectivity 7-2151379-7 | TE Connectivity 928930-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928930-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||


