| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928930-5 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | CuSn4 |
| Contact Plating: | Tin |
| Overall Length: | 22.5 mm, .886 in |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .79 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1021 - 2048 CMA, 17 - 20 AWG |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .09 in, 1.4 - 2.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP928930-5 |
928930-5
| Heilind Number: | AMP928930-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928930-5 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30 terminals from the FASTIN-FASTON 110 series. Crafted with high-quality CuSn4 contact material and coated in durable tin plating, these straight orientation tabs ensure reliable performance in a wide temperature range from -40 to 130°C. With an overall length of .886 inches, they are compatible with tabs of .11 inches width and .031 inches thickness, accommodating wire sizes from 17 to 20 AWG. Their F-Crimp design and open barrel make for easy installation, accepting wire insulation diameters of 1.4 to 2.3 mm. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 928930-5 Application Tooling | ![]() |
| TE Connectivity 2151379-1 | TE Connectivity 928930-5 Application Tooling | ![]() |
| TE Connectivity 2151379-2 | TE Connectivity 928930-5 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 928930-5 Application Tooling | ![]() |
| TE Connectivity 7-2151379-7 | TE Connectivity 928930-5 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 928930-5 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2020 | P-20-018442 - Manufacturing Change. This part will be manufactured only at TE Collegno, IT. | Download | |||
| 01/15/2020 | P-20-018471- Manufacturing Process change. Manufactured at both TE Collegno, IT and German supplier. Tool will be moved to TE Collegno plant to optimize manufacturing process and simplify supply chai | Download | |||


